- Home ›
- All Products›
- 1210640167
1210640167
Woodhead / Molex
Circular DIN Connectors DIN 8MM 2P+G 24V RED PG7
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular DIN Connectors DIN 8MM 2P+G 24V RED PG7
Search Keywords: 1210640167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1210640167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
9 Weeks
can ship
7/27/26