- Home ›
- All Products›
- 1210120127
1210120127
Woodhead / Molex
Mains Power Connector, 10A, 250VAC/300VDC, Male, Solder Terminal
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mains Power Connector, 10A, 250VAC/300VDC, Male, Solder Terminal
Search Keywords: 1210120127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1210120127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
9 Weeks
can ship
7/27/26