- Home ›
- All Products›
- 1210120044
1210120044
Woodhead / Molex
Molex 1210120044 Circular DIN Connectors Form A 3 Poles + Earth
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Molex 1210120044 Circular DIN Connectors Form A 3 Poles + Earth
Search Keywords: 1210120044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1210120044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
9 Weeks
can ship
7/2/26
Possible Replacement
Molex B213100N2 Circular DIN Connectors Form A 3 poles + earth
In Stock:
170
Minimum Order:
85