- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1207B163
Woodhead / Molex
1207B163
Watertite Hand Lamp - 100W - Grounded Cast Aluminum Guard
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Watertite Hand Lamp - 100W - Grounded Cast Aluminum Guard
Search Keywords: 1207B163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1207B163
-
Alias/AKA:1301030057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:120 VAC
-
Lamp Size:A21
Product Guides
+
Frequently Asked Questions
Is 1207B163 RoHS compliant?
Yes, 1207B163 is RoHS compliant.
What is the lead time for 1207B163?
The standard lead time for 1207B163 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/16/26