- Home ›
- All Products›
- 1205000355
1205000355
Woodhead / Molex
Cable Assembly Circular 20m 16AWG M12 Circular 4 Right Angle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 20m 16AWG M12 Circular 4 Right Angle Bag
Search Keywords: 1205000355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1205000355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
7/3/26
Possible Replacement