- Home ›
- All Products›
- 1205000326
1205000326
Woodhead / Molex
Cable Assembly Circular 15m 16AWG M12 Circular 5 Right Angle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 15m 16AWG M12 Circular 5 Right Angle Bag
Search Keywords: 1205000326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1205000326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
8
9 Weeks
can ship
7/3/26
Possible Replacement