- Home ›
- All Products›
- 1205000313
1205000313
Woodhead / Molex
Cable Assembly Circular 20m 16AWG M12 Circular 5 Right Angle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 20m 16AWG M12 Circular 5 Right Angle Bag
Search Keywords: 1205000313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1205000313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
7/2/26
Possible Replacement