- Home ›
- All Products›
- 1205000246
1205000246
Woodhead / Molex
Cable Assembly Circular 10m 14AWG M12 Circular 4 Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 10m 14AWG M12 Circular 4 Straight Bag
Search Keywords: 1205000246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1205000246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
24
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$174.031
24 +
$158.210
Click for Quote
Log in
to unlock special pricing
Possible Replacement