- Home ›
- All Products›
- 1205000241
1205000241
Woodhead / Molex
Cable Assembly Circular 20m 14AWG M12 Circular 4 Right Angle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 20m 14AWG M12 Circular 4 Right Angle Bag
Search Keywords: 1205000241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1205000241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$317.72
2
$311.38
4
$305.14
8 +
$299.04
Click for Quote
Log in
to unlock special pricing
Possible Replacement