- Home ›
- All Products›
- 1205000228
1205000228
Woodhead / Molex
Cable Assembly Circular 1m 14AWG M12 Circular 4 Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 1m 14AWG M12 Circular 4 Straight Bag
Search Keywords: 1205000228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1205000228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$50.23
6
$49.23
12
$48.24
24 +
$47.28
Click for Quote
Log in
to unlock special pricing
Possible Replacement