- Home ›
- All Products›
- 1205000220
1205000220
Woodhead / Molex
Cable AssemblyCircular 20m 14AWG M12Circular 5 Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable AssemblyCircular 20m 14AWG M12Circular 5 Straight Bag
Search Keywords: 1205000220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1205000220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$373.27
2
$365.80
4 +
$358.49
Click for Quote
Log in
to unlock special pricing