- Home ›
- All Products›
- 1205000219
1205000219
Woodhead / Molex
Cable Assembly Circular 15m 14AWG M12 Circular 5 Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 15m 14AWG M12 Circular 5 Straight Bag
Search Keywords: 1205000219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1205000219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$287.96
2
$282.20
4
$276.56
8 +
$271.03
Click for Quote
Log in
to unlock special pricing