- Home ›
- All Products›
- 1205000218
1205000218
Woodhead / Molex
Cable AssemblyCircular 10m 14AWG M12Circular 5 Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable AssemblyCircular 10m 14AWG M12Circular 5 Straight Bag
Search Keywords: 1205000218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1205000218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
8
9 Weeks
can ship
8/7/26