- Home ›
- All Products›
- 1205000214
1205000214
Woodhead / Molex
Cable Assembly Circular 1m 14AWG M12 Circular 5 Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 1m 14AWG M12 Circular 5 Straight Bag
Search Keywords: 1205000214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1205000214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
7/3/26
Possible Replacement