- Home ›
- All Products›
- 1204800536
1204800536
Woodhead / Molex
6pin 5M male cable | Molex Incorporated 1204800536
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
6pin 5M male cable | Molex Incorporated 1204800536
Search Keywords: 1204800536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1204800536
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Possible Replacement
Brad M23 Power Single-Ended Cordset, 6 Poles, Male (Straight) to Pigtail, 16 AWG, Orange Shielded TPU WSOR Cable, 5.0m (16.40') Length
In Stock:
1
Minimum Order:
3