- Home ›
- All Products›
- 1204060002
1204060002
Woodhead / Molex
Cable AssemblyCircular 1m 24AWG M12Circular 4 Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable AssemblyCircular 1m 24AWG M12Circular 4 Straight Bag
Search Keywords: 1204060002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1204060002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
7/24/26