- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1203PQOA163
1203PQOA163
Woodhead / Molex
Watertite Hand Lamp - 100W - Quick Open - Grounded Guard
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Watertite Hand Lamp - 100W - Quick Open - Grounded Guard
Search Keywords: 1203PQOA163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1203PQOA163
-
Alias/AKA:1301030030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Voltage Rating:120 VAC
-
Lamp Size:A21
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$458.42
3
$451.55
5 +
$428.03
Click for Quote
Log in
to unlock special pricing