- Home ›
- All Products›
- 1203410603
1203410603
Woodhead / Molex
CSE RJ45 CAT6A 8P 0C FE STR PUR
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CSE RJ45 CAT6A 8P 0C FE STR PUR
Search Keywords: 1203410603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1203410603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$139.11
3
$136.33
6
$133.61
12 +
$130.94
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Assembly PUR 3m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M
In Stock:
137
Minimum Order:
2