- Home ›
- All Products›
- 1203410600
1203410600
Woodhead / Molex
Cable Assembly Shielded PUR 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Shielded PUR 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M
Search Keywords: 1203410600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1203410600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$96.35
3
$94.43
6
$92.54
12 +
$90.70
Click for Quote
Log in
to unlock special pricing