- Home ›
- All Products›
- 1202540002
1202540002
Woodhead / Molex
Contrinex Photoelectric Sensor, C12 (13.5 x 21.8mm) Housing, Through-Beam (Receiver), 0 - 2000mm Operating Distance, PNP, Dark ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contrinex Photoelectric Sensor, C12 (13.5 x 21.8mm) Housing, Through-Beam (Receiver), 0 - 2000mm Operating Distance, PNP, Dark-ON, 0.2m 3-wire PVC Cable, 3-pin M8 Connector
Search Keywords: 1202540002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1202540002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/3/26
Possible Replacement
Proximity Sensors C12Hsg TB 0-2000mmOD PNP 3W
In Stock:
10
Minimum Order:
10