- Home ›
- All Products›
- 1202530673
1202530673
Woodhead / Molex
Contrinex Inductive Sensor, M8 Fully Stainless Steel, 3mm Operating Distance, Embeddable, PNP, NO, 3-pin M8 Connector, 60mm Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contrinex Inductive Sensor, M8 Fully Stainless Steel, 3mm Operating Distance, Embeddable, PNP, NO, 3-pin M8 Connector, 60mm Housing Length
Search Keywords: 1202530673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1202530673
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/3/26
Possible Replacement
Proximity Sensors M8 SS 3mm OD PNP 3P M8 Conn
In Stock:
5
Minimum Order:
5