- Home ›
- All Products›
- 1202530621
1202530621
Woodhead / Molex
Contrinex Inductive Sensor, C23 (20 x 32mm) Fully Stainless Steel, 7mm Operating Distance, Embeddable, NPN, NO, 0.2m 3-wire PV ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contrinex Inductive Sensor, C23 (20 x 32mm) Fully Stainless Steel, 7mm Operating Distance, Embeddable, NPN, NO, 0.2m 3-wire PVC Cable, 3-pin M8 Connector
Search Keywords: 1202530621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1202530621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/6/26
Possible Replacement
Proximity Sensors C23SS7mmOD NPN.2m 3W PVC Cbl 3P
In Stock:
10
Minimum Order:
10