- Home ›
- All Products›
- 1202530617
1202530617
Woodhead / Molex
Metal Inductive Sensor w/ Cubic, PVC 2m, Embeddable, Contrinex Series | Molex Woodhead/Brad 120253-0617
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metal Inductive Sensor w/ Cubic, PVC 2m, Embeddable, Contrinex Series | Molex Woodhead/Brad 120253-0617
Search Keywords: 1202530617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1202530617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/6/26
Possible Replacement
Proximity Sensors SI700 7mm C23 EMB NPN NO 3Wire
In Stock:
10
Minimum Order:
10