- Home ›
- All Products›
- 1202530591
1202530591
Woodhead / Molex
Contrinex Inductive Sensor, M30 Fully Stainless Steel, 20mm Operating Distance, Embeddable, PNP, NO, 3-pin M8 Connector, 63.5m ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contrinex Inductive Sensor, M30 Fully Stainless Steel, 20mm Operating Distance, Embeddable, PNP, NO, 3-pin M8 Connector, 63.5mm Housing Length
Search Keywords: 1202530591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1202530591
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/6/26
Possible Replacement
Proximity Sensors M30 SS 20mm ODPNP 3P M8
In Stock:
10
Minimum Order:
10