- Home ›
- All Products›
- 1202530589
1202530589
Woodhead / Molex
Contrinex Inductive Sensor, M30 Fully Stainless Steel, 20mm Operating Distance, Embeddable, NPN, NO, 3-pin M8 Connector, 63.5m ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contrinex Inductive Sensor, M30 Fully Stainless Steel, 20mm Operating Distance, Embeddable, NPN, NO, 3-pin M8 Connector, 63.5mm Housing Length
Search Keywords: 1202530589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1202530589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$193.01
3
$189.15
5
$185.37
10 +
$181.66
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Proximity Sensors M30 SS 20mm OD NPN3P M8
In Stock:
13
Minimum Order:
1