- Home ›
- All Products›
- 1202530464
1202530464
Woodhead / Molex
Contrinex Inductive Sensor, 3mm Diameter Smooth Housing, 0.6mm Operating Distance, Embeddable, PNP, NO, 0.2m 3-wire PUR Cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contrinex Inductive Sensor, 3mm Diameter Smooth Housing, 0.6mm Operating Distance, Embeddable, PNP, NO, 0.2m 3-wire PUR Cable, 3-pin M8 Connector, 22mm Housing Length
Search Keywords: 1202530464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1202530464
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/6/26
Possible Replacement
Proximity Sensors 3mmHsg .6mm OD PNPNO .2m 3W PUR
In Stock:
3
Minimum Order:
10