- Home ›
- All Products›
- 1202530022
1202530022
Woodhead / Molex
Contrinex Inductive Sensor, M8 Housing, 3mm Operating Distance, Embeddable, PNP, NO, 4-pin M12 Connector, 66mm Housing Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contrinex Inductive Sensor, M8 Housing, 3mm Operating Distance, Embeddable, PNP, NO, 4-pin M12 Connector, 66mm Housing Length
Search Keywords: 1202530022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1202530022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$131.04
3
$128.42
5
$125.85
10 +
$123.33
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Proximity Sensors M8 Hsg 3mm OD PNP 4P M12 Conn
In Stock:
15
Minimum Order:
1