- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1201088544
1201088544
Woodhead / Molex
Cable Assembly WSOR 24AWG 10m 4 Position M12 Circular Plug
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly WSOR 24AWG 10m 4 Position M12 Circular Plug
Search Keywords: 1201088544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1201088544
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
4
8 Weeks
can ship
6/25/26