- Home ›
- All Products›
- 1201088451
1201088451
Woodhead / Molex
Cable Assembly Cord Set 2m 24AWG M12 Circular to RJ-45 4 to 8 POS F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 2m 24AWG M12 Circular to RJ-45 4 to 8 POS F-M
Search Keywords: 1201088451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1201088451
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/1/26
Possible Replacement