- Home ›
- All Products›
- 1201088168
1201088168
Woodhead / Molex
Cable Assembly Ethernet 3m 24AWG RJ-45 to RJ-45 4 to 4 POS M-M Crimp-Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Ethernet 3m 24AWG RJ-45 to RJ-45 4 to 4 POS M-M Crimp-Crimp
Search Keywords: 1201088168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1201088168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/2/26
Possible Replacement
Cable Assembly Ethernet 3m 24AWG RJ-45 to RJ-45 4 to 4 POS PL-PL
In Stock:
2
Minimum Order:
6