- Home ›
- All Products›
- 1201085020
1201085020
Woodhead / Molex
Micro-Change (M12) to Ultra-Lock (M12) Double-Ended Cordset, 4 Poles, Male (90A°) to Male (90A°), 24 AWG, TPE Cable, ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change (M12) to Ultra-Lock (M12) Double-Ended Cordset, 4 Poles, Male (90A°) to Male (90A°), 24 AWG, TPE Cable, ...
Search Keywords: 1201085020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1201085020
-
Alias/AKA:EWWA06304M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
7/2/26