- Home ›
- All Products›
- 1201080356
1201080356
Woodhead / Molex
Cable Assembly Cord Set 20m 24AWG M12 Circular to RJ-45 4 to 4 POS M-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 20m 24AWG M12 Circular to RJ-45 4 to 4 POS M-M
Search Keywords: 1201080356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1201080356
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$146.85
2
$143.91
4 +
$141.04
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Assembly Cord Set 20m 24AWG M12 Circular to RJ-45 4 to 4 POS M-PL
In Stock:
11
Minimum Order:
2