- Home ›
- All Products›
- 1201080259
1201080259
Woodhead / Molex
Cable Assembly Shielded PUR 15m 22AWG M12 Circular to RJ-45 4 to 4 POS M-M Micro-Change (M12)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Shielded PUR 15m 22AWG M12 Circular to RJ-45 4 to 4 POS M-M Micro-Change (M12)
Search Keywords: 1201080259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1201080259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/3/26
Possible Replacement
Cable Assembly PUR 15m 22AWG M12 Circular to RJ-45 4 to 4 POS M-M
In Stock:
8
Minimum Order:
2