- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1201080136
Woodhead / Molex
1201080136
Micro-Change Double-Ended Cordset 4 Position Male Right Angle to Male Right Angle 70m
Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Double-Ended Cordset 4 Position Male Right Angle to Male Right Angle 70m
Search Keywords: 1201080136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1201080136
-
Alias/AKA:E11A06302M700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1201080136 RoHS compliant?
Yes, 1201080136 is RoHS compliant.
What is the lead time for 1201080136?
The standard lead time for 1201080136 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$356.53
2
$347.72
4 +
$331.37
Click for Quote
Log in
to unlock special pricing