- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1201080098
1201080098
Woodhead / Molex
Cable Assembly Shielded 1m 22AWG M12 Circular to M12 Circular 4 to 4 POS M-M Crimp-Crimp Ultra-Lock®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Shielded 1m 22AWG M12 Circular to M12 Circular 4 to 4 POS M-M Crimp-Crimp Ultra-Lock®
Search Keywords: 1201080098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1201080098
-
Alias/AKA:EWWA06210M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
7/1/26