- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200980143
1200980143
Woodhead / Molex
Cable Assembly Cord Set 0.5m 22AWG M12 Circular to M12 Circular 5 to 5 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 0.5m 22AWG M12 Circular to M12 Circular 5 to 5 POS M-F
Search Keywords: 1200980143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200980143
-
Alias/AKA:BB5S30PP4M005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$69.03
6
$67.66
12
$66.30
24 +
$64.97
Click for Quote
Log in
to unlock special pricing