- Home ›
- All Products›
- 1200980024
1200980024
Woodhead / Molex
Micro-Change M12 Double-Ended Cordset 5 Position Female Straight to Male Straight 24 AWG PUR 1m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change M12 Double-Ended Cordset 5 Position Female Straight to Male Straight 24 AWG PUR 1m
Search Keywords: 1200980024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200980024
-
Alias/AKA:BB5S32PP4M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
9 Weeks
can ship
7/3/26