- Home ›
- All Products›
- 1200948150
1200948150
Woodhead / Molex
Cable Assembly Patch Cord 10m 19AWG M23 Circular 12 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 10m 19AWG M23 Circular 12 POS F
Search Keywords: 1200948150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200948150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$149.38
3
$146.39
5
$143.47
10 +
$140.59
Click for Quote
Log in
to unlock special pricing
Possible Replacement