- Home ›
- All Products›
- 1200945027
1200945027
Woodhead / Molex
Cable Assembly Circular PUR 5m 18AWG/22AWG M23 Circular 19 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular PUR 5m 18AWG/22AWG M23 Circular 19 POS F
Search Keywords: 1200945027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200945027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$102.42
5
$92.88
10
$88.39
15
$87.07
25
$83.55
50 +
$81.32
Click for Quote
Log in
to unlock special pricing