- Home ›
- All Products›
- 1200945021
1200945021
Woodhead / Molex
Brad M23 Single-Ended Cordset, 12 Poles, Female (Straight) to Pigtail, 18/22 AWG, PUR Cable, 5.0m (16.40') Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Brad M23 Single-Ended Cordset, 12 Poles, Female (Straight) to Pigtail, 18/22 AWG, PUR Cable, 5.0m (16.40') Length
Search Keywords: 1200945021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200945021
-
Alias/AKA:K02100P80M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/27/26