- Home ›
- All Products›
- 1200900009
1200900009
Woodhead / Molex
Nano-Change (M8) Receptacle, 3 Poles, M8 x 1.0 Mounting Threads, Male (Straight), 0.076m (3.00) Length"
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Nano-Change (M8) Receptacle, 3 Poles, M8 x 1.0 Mounting Threads, Male (Straight), 0.076m (3.00) Length"
Search Keywords: 1200900009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200900009
-
Alias/AKA:4R3F06A27C300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/3/26