- Home ›
- All Products›
- 1200870518
1200870518
Woodhead / Molex
Cable Assembly E152210 2m 24AWG M8 Circular to M12 Circular 4 to 4 POS F-M Nano-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly E152210 2m 24AWG M8 Circular to M12 Circular 4 to 4 POS F-M Nano-ChangeA®
Search Keywords: 1200870518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200870518
-
Alias/AKA:484031A10M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/2/26