- Home ›
- All Products›
- 1200870496
1200870496
Woodhead / Molex
Cable Assembly PLTC-ER 5m 22AWG M8 Circular to M12 Circular 3 to 3 POS F-M Nano-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PLTC-ER 5m 22AWG M8 Circular to M12 Circular 3 to 3 POS F-M Nano-ChangeA®
Search Keywords: 1200870496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200870496
-
Alias/AKA:483030K05M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/2/26