- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1200870491
1200870491
Woodhead / Molex
Cable AssemblyCircular PLTC-ER 0.6m 22AWG M8Circular to M12Circular 3 to 3 POS F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable AssemblyCircular PLTC-ER 0.6m 22AWG M8Circular to M12Circular 3 to 3 POS F-M
Search Keywords: 1200870491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200870491
-
Alias/AKA:483030K05M006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
7/27/26