- Home ›
- All Products›
- 1200870265
1200870265
Woodhead / Molex
Cable Assembly PVC 24AWG 23m 3 Position M8 Right Angle Circular to 3 Position M8 Circular Plug-Receptacle
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 24AWG 23m 3 Position M8 Right Angle Circular to 3 Position M8 Circular Plug-Receptacle
Search Keywords: 1200870265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200870265
-
Alias/AKA:443032A10M230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$102.28
4
$98.19
14 +
$94.27
Click for Quote
Log in
to unlock special pricing