- Home ›
- All Products›
- 1200870235
1200870235
Woodhead / Molex
Cable Assembly Circular PLTC-ER 1m 22AWG M8 Circular to M8 Circular 3 to 3 POS F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular PLTC-ER 1m 22AWG M8 Circular to M8 Circular 3 to 3 POS F-M
Search Keywords: 1200870235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200870235
-
Alias/AKA:443030K05M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/2/26