- Home ›
- All Products›
- 1200868674
1200868674
Woodhead / Molex
Cable Assembly Circular 10m 24AWG M8 Circular 4 Right Angle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 10m 24AWG M8 Circular 4 Right Angle
Search Keywords: 1200868674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200868674
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$35.49
6
$34.78
12
$34.09
24 +
$33.41
Click for Quote
Log in
to unlock special pricing