- Home ›
- All Products›
- 1200868649
1200868649
Woodhead / Molex
Cable Assembly UL 21215 5m 24AWG M8 Circular 4 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 21215 5m 24AWG M8 Circular 4 POS M
Search Keywords: 1200868649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200868649
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$28.75
6
$28.17
12
$27.60
24 +
$27.05
Click for Quote
Log in
to unlock special pricing
Possible Replacement