- Home ›
- All Products›
- 1200868643
1200868643
Woodhead / Molex
Cable Assembly WSOR 1m 24AWG 3POS M8 Right Angle Circular M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly WSOR 1m 24AWG 3POS M8 Right Angle Circular M
Search Keywords: 1200868643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200868643
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/2/26
Possible Replacement