- Home ›
- All Products›
- 1200868155
Woodhead / Molex
1200868155
Cable Assembly Circular Assembled Circular 2m 23AWG M12 Circular 3 POS F Nano-Change (M8)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1200868155 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | PL |
Supplier's Standard Package:
|
1 |